MC3CG-S5

Heilind Number:AMEMC3CG-S5
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MC3CG-S5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C grip core,Crimp cable Dia.19

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MC3CG-S5
Accessory Type:Cord Grip
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Thread Size:M40
Body Material:Die Cast Zinc
Seal Material:EPDM
Compatible Diameter:19.5 - 21.5 mm
SKU:AMEMC3CG-S5

Detailed Description

Introducing the MC3CG-S5 Cord Grip, a reliable solution for securing and protecting cables in harsh environments. Featuring a durable Die Cast Zinc body and EPDM seal, this IP67-rated accessory ensures maximum performance in temperatures ranging from -20°C to 130°C. With a thread size of M40, it is compatible with cables of 19.5 - 21.5mm diameter, offering a secure and watertight fit. Designed for industrial applications, this Cord Grip is RoHS compliant and guarantees long-lasting durability. Perfect for wire and cable management, it belongs to our extensive range of Cord Grips, Strain Reliefs, and Cable Glands, providing essential solutions for your connectivity needs. Trust in the MC3CGS5 for efficient and reliable cable management in any setting.