MC3CG-S6

Heilind Number:AMEMC3CG-S6
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MC3CG-S6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C grip core,Crimp cable Dia.21.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MC3CG-S6
Accessory Type:Cord Grip
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Thread Size:M40
Body Material:Die Cast Zinc
Seal Material:EPDM
Compatible Diameter:21.5 - 24 mm
SKU:AMEMC3CG-S6

Detailed Description

Introducing the MC3CG-S6 Cord Grip, a reliable solution for securing and sealing cables in industrial environments. Designed with a durable Die Cast Zinc body and EPDM seal, this IP67-rated accessory ensures protection against dust, moisture, and harsh elements, making it ideal for outdoor applications. With a maximum operating temperature of 130°C and a minimum of -20°C, it guarantees performance in a wide range of conditions. The C grip core and Crimp cable Dia. 21.5 feature provide a secure and efficient cable management solution, accommodating diameters from 21.5 to 24mm. RoHS compliant and suitable for various industries, including manufacturing, construction, and telecommunications, the MC3CG-S6 is a versatile and essential component for your wire and cable management needs.