MC3CG-S7

Heilind Number:AMEMC3CG-S7
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MC3CG-S7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

C grip core,Crimp cable Dia.23.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MC3CG-S7
Accessory Type:Cord Grip
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Thread Size:M40
Body Material:Die Cast Zinc
Seal Material:EPDM
Compatible Diameter:25.5 - 26 mm
SKU:AMEMC3CG-S7

Detailed Description

The MC3CG-S7 Cord Grip features a durable C grip core designed for crimping cables with a diameter of 23.5mm. With an IP67 rating, it provides reliable protection against dust and water ingress, making it suitable for outdoor and industrial applications. Constructed from high-quality die-cast zinc and EPDM seal material, it ensures long-lasting performance even in harsh environments. RoHS compliant, this cord grip is environmentally friendly. Its M40 thread size and compatibility with cables ranging from 25.5mm to 26mm make it versatile for a variety of installations. Ideal for use in wire and cable management, this product is a dependable solution for securing and sealing cables effectively.