| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN31PW02M005 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.41 in |
| Connector A End: | M22 |
| Cable Length: | 0.5 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN31PW02M005 |
MN31PW02M005
Specifications
Detailed Description
Introducing the MN31PW02M005, a high-performance male sensor cable assembly designed for reliable connectivity in demanding environments. Crafted with precision, this cable features copper alloy contacts with gold plating over nickel for enhanced conductivity and corrosion resistance. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The cable's durable polyvinyl chloride insulation and jacket material, in vibrant yellow, offer excellent mechanical strength and flexibility. Suitable for a wide range of installations, it has a cable length of 0.5 meters and a 16 AWG wire size, capable of handling up to 13 amps at 600 volts. Whether in aerospace, defense, or other hi-rel industries, the MN31PW02M005 guarantees performance excellence.

