| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN31PW02M010 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.41 in |
| Connector A End: | M22 |
| Cable Length: | 1 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN31PW02M010 |
MN31PW02M010
Specifications
Detailed Description
The MN31PW02M010 Sensor Cable Assembly is a high-performance solution for demanding industrial applications. Designed for male connectors, it features durable copper alloy contact material with gold plating for optimal conductivity and corrosion resistance. With a wide operating temperature range of -20°C to 105°C and IP67 rating for dust and water resistance, this cable assembly ensures reliable performance in harsh environments. The 1m long cable with a 0.41 inch diameter is jacketed in yellow PVC for durability and visibility. Suitable for use with 16 AWG wire, it has a current rating of 13A and voltage rating of 600V, making it ideal for power and signal transmission. Meet your connectivity needs with confidence using the MN31PW02M010 Sensor Cable Assembly.

