MN34AC01M020

Heilind Number:AMEMN34AC01M020
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MN34AC01M020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POSITION SINGLE-ENDED PLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MN34AC01M020
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Insulation Material:Polyvinyl Chloride
Cable Diameter:0.41 in
Connector A End:M22
Cable Length:2 m
Jacket Material:Polyvinyl Chloride
Wire Size:16 AWG
Jacket Color:Yellow
Current Rating:13 A
Voltage Rating:600 V
SKU:AMEMN34AC01M020

Detailed Description

Introducing the MN34AC01M020, a top-of-the-line female sensor cable assembly designed for high-performance applications. This meticulously crafted cable features copper alloy contact material with gold plating over nickel, ensuring optimal conductivity and durability. With a maximum operating temperature of 105°C and a minimum of -20°C, it is built to withstand extreme conditions. The IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. The 2-meter cable length and M22 connector offer convenient connectivity options. Featuring 16 AWG wire size and a current rating of 13A, it is capable of handling heavy-duty tasks with ease. The yellow PVC jacket not only provides excellent insulation but also adds a pop of color to your setup. With a voltage rating of 600V, this cable assembly is a reliable and efficient solution for your industrial and commercial needs. Upgrade to the MN34AC01M020 and experience unparalleled performance.