| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN34AC01M050 |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.41 in |
| Connector A End: | M22 |
| Cable Length: | 5 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN34AC01M050 |
MN34AC01M050
Specifications
Detailed Description
Introducing the MN34AC01M050, a high-performance sensor cable assembly designed for female connectors. Crafted with durable copper alloy contact material and gold plating over nickel, this cable ensures reliable conductivity even in harsh environments, with an IP67 rating for water and dust resistance. Operating smoothly between -20°C and 105°C, it guarantees optimal performance in a wide range of conditions. The 5m cable length and M22 connector make it versatile for various applications, while the 16 AWG wire size and 600V voltage rating offer robust power delivery. Featuring a yellow PVC jacket for visibility and insulation, this cable assembly is a must-have for industrial, commercial, and hi-rel settings. Trust in the MN34AC01M050 for seamless connectivity and durability.

