| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN34AC01M100 |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.41 in |
| Connector A End: | M22 |
| Cable Length: | 10 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN34AC01M100 |
MN34AC01M100
Specifications
Detailed Description
Introducing the MN34AC01M100, a high-performance female sensor cable assembly designed for reliable connectivity in demanding environments. Crafted with durable copper alloy contact material and gold over nickel plating, this cable ensures optimal signal transmission with minimal interference. With a maximum operating temperature of 105 °C and a rugged IP67 rating, it performs flawlessly in both hot and harsh conditions. The 10m long cable, terminated with an M22 connector, offers flexibility and convenience for various applications. Featuring 16 AWG wire size and yellow PVC jacket, it guarantees efficient power delivery and easy identification. With a current rating of 13A and voltage rating of 600V, this cable assembly is suitable for high-power industrial and commercial use. Trust the MN34AC01M100 for superior performance and durability in your connectivity needs.

