| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN34PW02M005 |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.41 in |
| Connector A End: | M22 |
| Cable Length: | 0.5 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN34PW02M005 |
MN34PW02M005
Specifications
Detailed Description
Introducing the MN34PW02M005, a high-performance sensor cable assembly designed for female connectors. Constructed with durable copper alloy contact material and featuring gold plating over nickel, this cable ensures reliable conductivity even in harsh environments with its IP67 rating. With a wide operating temperature range from -20°C to 105°C, it is suitable for a variety of applications. The 0.5m cable length and 0.41in diameter, paired with 16 AWG wire size, provide flexibility and efficiency in installation. The yellow PVC jacket not only offers protection but also makes it easy to identify. With a current rating of 13A and voltage rating of 600V, this cable assembly guarantees optimal performance. Perfect for hi-rel applications, the MN34PW02M005 is a top choice for demanding industrial and commercial settings.

