| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN34PW02M010 |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.41 in |
| Connector A End: | M22 |
| Cable Length: | 1 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN34PW02M010 |
MN34PW02M010
Specifications
Detailed Description
This high-quality Female Sensor Cable Assembly, with SKU MN34PW02M010, is a reliable and durable solution for your connectivity needs. Made with Copper Alloy contacts plated with Gold Over Nickel, it ensures excellent signal transmission. With a maximum operating temperature of 105 °C and a minimum of -20 °C, it is suitable for a wide range of environments. The IP67 rating guarantees protection against dust and water ingress. The 1m long cable, with a diameter of 0.41 inches, is terminated with an M22 connector, making it easy to install. The Polyvinyl Chloride insulation and jacket ensure safety and durability, with a bright yellow color for high visibility. Rated for 13A and 600V, it is suitable for various applications. Whether for industrial, commercial, or residential use, this cable assembly is a reliable choice.

