| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN37A4AC01M010 |
| Gender: | Female/Male |
| IP Rating: | IP68 |
| Wire Size: | 16 AWG |
| Cable Length: | 1 m |
| Jacket Color: | Yellow |
| Cable Diameter: | 0.41 in |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| Connector A End: | M22 |
| Contact Plating: | Gold Over Nickel |
| Jacket Material: | Polyvinyl Chloride |
| Contact Material: | Copper Alloy |
| Insulation Material: | Polyvinyl Chloride |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | AMEMN37A4AC01M010 |
MN37A4AC01M010
Specifications
Detailed Description
The MN37A4AC01M010 Sensor Cable Assembly is a high-quality and durable solution for your connectivity needs. Designed for both male and female use, this cable features copper alloy contacts plated with gold over nickel for optimal performance. With a maximum operating temperature of 105°C and a minimum of -20°C, it guarantees reliability in a variety of environments. Its IP68 rating ensures protection against dust and water ingress. The insulated cable, made of polyvinyl chloride, has a diameter of 0.41 inches and a length of 1 meter, making it suitable for a range of applications. With a wire size of 16 AWG, jacket color yellow, and current and voltage ratings of 13A and 600V respectively, it meets industry standards for safety and performance. Perfect for use in hi-rel environments, the MN37A4AC01M010 is a versatile and dependable choice for your cable assembly needs.

