| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN37A4AC01M020 |
| Gender: | Female/Male |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG |
| Cable Length: | 2 m |
| Jacket Color: | Yellow |
| Cable Diameter: | 0.41 in |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| Connector A End: | M22 |
| Contact Plating: | Gold Over Nickel |
| Jacket Material: | Polyvinyl Chloride |
| Contact Material: | Copper Alloy |
| Insulation Material: | Polyvinyl Chloride |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | AMEMN37A4AC01M020 |
MN37A4AC01M020
Specifications
Detailed Description
Introducing the MN37A4AC01M020, a high-performance sensor cable assembly designed for both female and male connectors. Constructed with durable copper alloy contact material and gold plating over nickel, this cable ensures reliable signal transmission in even the harshest environments. With a maximum operating temperature of 105°C and IP67 rating for dust and water resistance, it is suitable for a wide range of industrial applications. The cable features a 2m length and 0.41in diameter, with a polyvinyl chloride jacket in vibrant yellow. Meeting strict safety standards, it has a voltage rating of 600V and current rating of 13A, making it ideal for power and data transmission. Trust in the MN37A4AC01M020 for seamless connectivity in your projects.

