| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN37A4AC01M030 |
| Gender: | Female/Male |
| IP Rating: | IP68 |
| Wire Size: | 16 AWG |
| Cable Length: | 3 m |
| Jacket Color: | Yellow |
| Cable Diameter: | 0.41 in |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| Connector A End: | M22 |
| Contact Plating: | Gold Over Nickel |
| Jacket Material: | Polyvinyl Chloride |
| Contact Material: | Copper Alloy |
| Insulation Material: | Polyvinyl Chloride |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | AMEMN37A4AC01M030 |
MN37A4AC01M030
Specifications
Detailed Description
Introducing the MN37A4AC01M030 Sensor Cable Assembly, designed for reliable and high-performance connectivity in demanding environments. With a durable Copper Alloy contact material and Gold Over Nickel plating, this cable ensures excellent signal transmission. Its IP68 rating guarantees protection against dust and water ingress, while the Polyvinyl Chloride insulation and jacket materials provide added durability. The 3-meter cable length and M22 connector make it suitable for various applications. With a current rating of 13A and voltage rating of 600V, this cable assembly is capable of handling power-intensive tasks with ease. Whether for industrial or commercial use, the MN37A4AC01M030 is the perfect solution for your connectivity needs.

