| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN37A4AC01M050 |
| Gender: | Female/Male |
| IP Rating: | IP68 |
| Wire Size: | 16 AWG |
| Cable Length: | 5 m |
| Jacket Color: | Yellow |
| Cable Diameter: | 0.41 in |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| Connector A End: | M22 |
| Contact Plating: | Gold Over Nickel |
| Jacket Material: | Polyvinyl Chloride |
| Contact Material: | Copper Alloy |
| Insulation Material: | Polyvinyl Chloride |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | AMEMN37A4AC01M050 |
MN37A4AC01M050
Specifications
Detailed Description
Introducing our high-performance sensor cable assembly, SKU MN37A4AC01M050, designed for seamless connectivity in demanding industrial environments. Crafted with precision, this cable features a durable copper alloy contact material with gold plating, ensuring reliable signal transmission. With an IP68 rating and a wide operating temperature range of -20°C to 105°C, it guarantees optimal performance even in harsh conditions. The 5m long cable, terminated with an M22 connector, is perfect for sensor applications requiring a secure and waterproof connection. Its 16 AWG wire size, capable of handling currents up to 13A and voltages up to 600V, makes it ideal for power delivery. The yellow PVC jacket not only provides excellent insulation but also enhances visibility. Trust in the quality and reliability of our MN37A4AC01M050 cable assembly for your critical industrial needs.

