| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN37A4AC01M100 |
| Gender: | Female/Male |
| IP Rating: | IP68 |
| Wire Size: | 16 AWG |
| Cable Length: | 10 m |
| Jacket Color: | Yellow |
| Cable Diameter: | 0.41 in |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| Connector A End: | M22 |
| Contact Plating: | Gold Over Nickel |
| Jacket Material: | Polyvinyl Chloride |
| Contact Material: | Copper Alloy |
| Insulation Material: | Polyvinyl Chloride |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | AMEMN37A4AC01M100 |
MN37A4AC01M100
Specifications
Detailed Description
This high-performance sensor cable assembly, SKU MN37A4AC01M100, is meticulously engineered for durability and reliability in demanding industrial environments. Suitable for both male and female applications, it features a sturdy copper alloy contact material with gold plating over nickel, ensuring optimal conductivity and corrosion resistance. With a wide operating temperature range from -20°C to 105°C and IP68 rating, it guarantees seamless performance even in harsh conditions. The 10m cable length and M22 connector make it versatile for various installations, while the 16 AWG wire size and 13A current rating provide efficient power transmission. Wrapped in yellow PVC jacket material, it offers excellent insulation and protection, while the 600V voltage rating ensures safety compliance. Ideal for hi-rel applications, this cable assembly is a reliable solution for critical connectivity needs.

