| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN37A4AC01M150 |
| Gender: | Female/Male |
| IP Rating: | IP68 |
| Wire Size: | 16 AWG |
| Cable Length: | 15 m |
| Jacket Color: | Yellow |
| Cable Diameter: | 0.41 in |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| Connector A End: | M22 |
| Contact Plating: | Gold Over Nickel |
| Jacket Material: | Polyvinyl Chloride |
| Contact Material: | Copper Alloy |
| Insulation Material: | Polyvinyl Chloride |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | AMEMN37A4AC01M150 |
MN37A4AC01M150
Specifications
Detailed Description
Introducing the MN37A4AC01M150 Sensor Cable Assembly, designed for high-performance connectivity in demanding environments. Engineered with durable Copper Alloy contacts plated in Gold Over Nickel, this cable ensures reliable signal transmission. With an IP68 rating for dust and water resistance, it can withstand harsh conditions with ease. The Polyvinyl Chloride insulation and jacket materials provide excellent protection, while the 15m cable length offers flexibility in installation. Ideal for industrial applications, this cable assembly features a M22 connector on one end and is compatible with 16 AWG wires. With a current rating of 13A and a voltage rating of 600V, it guarantees efficient power delivery. The bright yellow jacket color ensures visibility in crowded installations, making it easy to identify and maintain. Trust in the MN37A4AC01M150 for superior performance and durability in any application.

