| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN37AC01M020 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.41 in |
| Connector A End: | M22 |
| Cable Length: | 2 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN37AC01M020 |
MN37AC01M020
Specifications
Detailed Description
Introducing our Male Sensor Cable Assembly, featuring SKU MN37AC01M020. Designed for reliable performance in a range of environments, this cable is constructed with high-quality materials including a Copper Alloy contact material with Gold Over Nickel plating for optimal conductivity. With a maximum operating temperature of 105°C and a minimum of -20°C, it is suitable for a variety of applications. The IP67 rating ensures protection against dust and water ingress, while the Polyvinyl Chloride insulation and jacket materials provide durability. Cable diameter measures 0.41 inches, and cable length is 2 meters, offering flexibility for installation. With a wire size of 16 AWG, this cable assembly can handle a current rating of 13A at a voltage of 600V. RoHS compliance and a jacket color of yellow make it environmentally friendly and easy to identify. Ideal for use in hi-rel environments, the MN37AC01M020 is a dependable solution for your connectivity needs.

