| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN37AC01M050 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.41 in |
| Connector A End: | M22 |
| Cable Length: | 5 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN37AC01M050 |
MN37AC01M050
Specifications
Detailed Description
Introducing the MN37AC01M050, a high-performance sensor cable assembly designed for male connectors. With a durable copper alloy contact material plated in gold over nickel, this cable ensures reliable conductivity even in harsh environments. Its IP67 rating guarantees protection against dust and water, while its Polyvinyl Chloride insulation and jacket materials provide excellent durability. At 5 meters in length and with a cable diameter of 0.41 inches, it offers flexibility for various applications. The 16 AWG wire size, along with a current rating of 13A and voltage rating of 600V, make it suitable for power and data transmission. Whether for industrial machinery, automation systems, or other hi-rel applications, the MN37AC01M050 is a dependable solution.

