| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN37AC01M100 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.41 in |
| Connector A End: | M22 |
| Cable Length: | 10 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 13 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN37AC01M100 |
MN37AC01M100
Specifications
Detailed Description
Introducing the MN37AC01M100, a high-performance sensor cable assembly designed for demanding industrial environments. This male connector features gold-plated copper alloy contacts, ensuring reliable signal transmission even in harsh conditions. With a rugged PVC jacket and IP67 rating, it offers protection against dust, water, and extreme temperatures ranging from -20°C to 105°C. The 10-meter cable length and M22 connector make it ideal for long-distance sensor applications. Rated for up to 13A and 600V, it guarantees efficient power delivery. The yellow jacket color and 16 AWG wire size provide easy identification and compatibility with various systems. Trust the MN37AC01M100 for seamless connectivity in your critical operations.

