| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN41PW02M010 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 1 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN41PW02M010 |
MN41PW02M010
Specifications
Detailed Description
Introducing the MN41PW02M010, a high-performance male sensor cable assembly designed for rugged industrial environments. With a durable copper alloy contact material and gold over nickel plating, this cable ensures reliable connectivity in demanding conditions. Its IP67 rating guarantees protection against dust and water ingress, while a wide operating temperature range of -20°C to 105°C makes it suitable for use in extreme climates. The 1m long cable with a 0.42in diameter and 16 AWG wire size is perfect for transmitting signals over long distances. Featuring a M22 connector on one end, it is compatible with a variety of devices. The yellow PVC jacket not only provides excellent insulation but also ensures high visibility. With a current rating of 10A and voltage rating of 600V, this cable assembly is ideal for power and signal transmission in industrial automation, machinery, and sensor applications. Trust in the MN41PW02M010 for superior performance and durability in your connectivity needs.

