| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN44AC01M020 |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 2 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN44AC01M020 |
MN44AC01M020
Specifications
Detailed Description
Featuring the SKU MN44AC01M020, this high-quality sensor cable assembly is designed for reliable performance in demanding environments. With a durable copper alloy contact material and gold plating over nickel, it ensures secure and efficient conductivity. Operating flawlessly in temperatures ranging from -20°C to 105°C, and boasting an IP67 rating for water and dust resistance, it's perfect for industrial applications. The 2-meter cable with a 0.42-inch diameter, terminated with an M22 connector, offers easy installation. Made with PVC insulation and jacketing in a vibrant yellow color, it provides both electrical safety and visual identification. With a wire size of 16 AWG, current rating of 10A, and voltage rating of 600V, this cable assembly guarantees optimal performance. Perfect for a wide range of applications, it's a must-have in any professional setting.

