| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN44AC01M050 |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 5 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN44AC01M050 |
MN44AC01M050
Specifications
Detailed Description
Introducing the MN44AC01M050, a high-quality Sensor Cable Assembly designed for reliable and efficient performance in demanding environments. Constructed with durable Polyvinyl Chloride insulation and jacket materials, this cable is IP67 rated for protection against dust and water ingress, making it suitable for a wide range of industrial applications. The cable features a female gender connector with copper alloy contacts plated with gold over nickel, ensuring excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C and a minimum of -20°C, it offers reliable operation in both extreme heat and cold. The 5m cable length and M22 connector are perfect for easy installation, while the 16 AWG wire size, rated for 10A and 600V, guarantees efficient power transmission. The bright yellow jacket color not only enhances visibility but also indicates the cable's high voltage rating. Whether used in aerospace, defense, or other hi-rel industries, the MN44AC01M050 is a dependable solution for your connectivity needs.

