| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN44AC01M100 |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 10 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN44AC01M100 |
MN44AC01M100
Specifications
Detailed Description
Introducing our MN44AC01M100 Sensor Cable Assembly, designed for high-performance connectivity in demanding environments. Constructed with durable copper alloy contacts plated in gold over nickel, this cable ensures reliable signal transmission with a maximum operating temperature of 105°C and IP67 rating for protection against dust and water ingress. The 10m long cable, terminated with an M22 connector, features 16 AWG wires in a yellow PVC jacket, providing both flexibility and visibility. With a current rating of 10A and voltage rating of 600V, this cable assembly is suitable for a wide range of applications, from industrial machinery to aerospace systems. Trust in the quality and performance of our MN44AC01M100 cable for seamless connectivity in your project.

