| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN44PW02M005 |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 0.5 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN44PW02M005 |
MN44PW02M005
Specifications
Detailed Description
Introducing the MN44PW02M005, a high-performance female sensor cable assembly designed for reliable connectivity in demanding environments. With a durable copper alloy contact material and gold plating over nickel, this cable ensures optimal signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -20°C to 105°C, and boasting an IP67 rating for dust and water protection, it's perfect for industrial and outdoor applications. The 0.5m cable length and M22 connector make it easy to install, while the 16AWG wire size and 10A current rating guarantee efficient power delivery. RoHS compliant and featuring yellow PVC jacketing, this cable assembly is both environmentally friendly and easy to identify. Trust the MN44PW02M005 for seamless connectivity and performance in your critical systems.

