| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN44PW02M010 |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 1 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN44PW02M010 |
MN44PW02M010
Specifications
Detailed Description
Experience unparalleled reliability and performance with our Female Sensor Cable Assembly, SKU MN44PW02M010. Crafted with precision using copper alloy contact material and gold over nickel plating, this cable ensures optimal conductivity and durability in any environment. With a maximum operating temperature of 105 °C and IP67 rating, it is suitable for even the harshest conditions. The Polyvinyl Chloride insulation and jacket materials, along with a cable diameter of 0.42 inches, provide excellent protection and flexibility. Measuring 1 meter in length and featuring M22 connector A end, it offers convenient connectivity. RoHS compliant and capable of handling 600V voltage and 10A current, this 16 AWG cable assembly in vibrant yellow is perfect for a wide range of applications in hi-rel industries. Trust in the MN44PW02M010 for superior performance and peace of mind.

