| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN47A4AC01M010 |
| Gender: | Female/Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 1 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN47A4AC01M010 |
MN47A4AC01M010
Specifications
Detailed Description
Introducing the MN47A4AC01M010 Sensor Cable Assembly, designed for reliable and durable performance in a variety of applications. This high-quality cable features a copper alloy contact material with gold plating over nickel, ensuring excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C and a minimum of -20°C, it can withstand extreme environments with ease. The IP68 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. The 1m cable length and M22 connector A end provide convenient and secure connections. Certified for a 10A current rating and 600V voltage rating, it is suitable for a wide range of power and signal transmission tasks. The 16 AWG wire size, yellow jacket color, and PVC insulation material ensure visibility and safety. Perfect for hi-rel applications, this cable assembly is a reliable choice for demanding industrial and commercial environments.

