| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN47A4AC01M020 |
| Gender: | Female/Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 2 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN47A4AC01M020 |
MN47A4AC01M020
Specifications
Detailed Description
Introducing the MN47A4AC01M020 Sensor Cable Assembly, a high-performance solution for both male and female connectors. Made with durable copper alloy contact material and featuring a gold over nickel plating, this cable ensures reliable signal transmission in various environments. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The cable's polyvinyl chloride insulation and jacket materials provide excellent durability and flexibility, while its 16 AWG wire size and 2m length offer versatility in installation. With a current rating of 10A and voltage rating of 600V, this cable assembly is suitable for demanding power and signal transmission tasks. In a vibrant yellow color, it stands out for easy identification. Trust in the MN47A4AC01M020 for efficient and dependable connectivity in your projects.

