| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN47A4AC01M030 |
| Gender: | Female/Male |
| IP Rating: | IP68 |
| Wire Size: | 16 AWG |
| Cable Length: | 3 m |
| Jacket Color: | Yellow |
| Cable Diameter: | 0.42 in |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| Connector A End: | M22 |
| Contact Plating: | Gold Over Nickel |
| Jacket Material: | Polyvinyl Chloride |
| Contact Material: | Copper Alloy |
| Insulation Material: | Polyvinyl Chloride |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | AMEMN47A4AC01M030 |
MN47A4AC01M030
Specifications
Detailed Description
MN47A4AC01M030 is a high-quality sensor cable assembly designed for reliable performance in demanding environments. With a gender-neutral design, it is suitable for both female and male applications. The contact material is made of durable copper alloy with gold plating over nickel, ensuring excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -20°C to 105°C, it is IP68 rated for protection against dust and water ingress. The 3m long cable, with a diameter of 0.42 inches, is jacketed in yellow PVC for durability and visibility. Featuring a connector end type M22, it is suitable for a wide range of industrial and commercial applications. With a wire size of 16 AWG, it can handle a current rating of 10A and a voltage rating of 600V, making it ideal for power and signal transmission. Whether used in aerospace, military, or industrial settings, this cable assembly guarantees reliable performance.

