| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN47A4AC01M050 |
| Gender: | Female/Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 5 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN47A4AC01M050 |
MN47A4AC01M050
Specifications
Detailed Description
The MN47A4AC01M050 cable assembly is a high-quality, durable solution for connecting sensors in both indoor and outdoor environments. With a gender-neutral design, it is suitable for use by both males and females. The copper alloy contact material, gold plating, and IP68 rating ensure reliable and secure connections, even in harsh conditions. Featuring a wide operating temperature range from -20°C to 105°C, this cable assembly is versatile and dependable. The 5m length and M22 connector A end make it easy to install in various applications. The yellow PVC jacket and 16 AWG wire size provide excellent insulation and protection. With a current rating of 10A and voltage rating of 600V, it is suitable for a wide range of power requirements. Perfect for industries such as aerospace, defense, and telecommunications, the MN47A4AC01M050 cable assembly guarantees high performance and longevity.

