| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN47A4AC01M100 |
| Gender: | Female/Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 10 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN47A4AC01M100 |
MN47A4AC01M100
Specifications
Detailed Description
The MN47A4AC01M100 Sensor Cable Assembly is a reliable and durable solution for your connectivity needs. Designed for both male and female applications, this cable features a copper alloy contact material with gold plating, ensuring high conductivity and corrosion resistance. With a maximum operating temperature of 105°C and a minimum of -20°C, it can withstand a wide range of environmental conditions. The IP68 rating guarantees protection against dust and water ingress, making it suitable for outdoor or industrial use. The 10m long cable with a 0.42 inch diameter and 16 AWG wire size provides ample flexibility and power capacity. Its PVC insulation and jacket, in striking yellow color, offer excellent durability and visibility. With a current rating of 10A and voltage rating of 600V, this cable assembly is perfect for high-power applications. Whether you need it for sensors, data transmission, or power supply, the MN47A4AC01M100 ensures reliable performance in demanding environments.

