| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN47A4AC01M150 |
| Gender: | Female/Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP68 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 15 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN47A4AC01M150 |
MN47A4AC01M150
Specifications
Detailed Description
Introducing the MN47A4AC01M150, a high-performance sensor cable assembly designed for both female and male connectors. Constructed with durable copper alloy contact material and boasting a gold over nickel contact plating, this cable ensures reliable conductivity in even the most demanding environments. With a maximum operating temperature of 105°C and a minimum of -20°C, it is suitable for a wide range of applications. Featuring an IP68 rating for dust and water resistance, along with a sturdy Polyvinyl Chloride insulation and jacket material in striking yellow, this cable guarantees long-lasting durability. The 15m cable length, M22 connector end, and 16 AWG wire size make it ideal for various industrial and commercial settings. With a current rating of 10A and a voltage rating of 600V, it delivers optimal performance while meeting stringent quality standards. Upgrade your connectivity with the MN47A4AC01M150, the perfect choice for reliable and efficient cable assemblies.

