| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN47AC01M050 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 5 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN47AC01M050 |
MN47AC01M050
Specifications
Detailed Description
Introducing the MN47AC01M050 Male Sensor Cable Assembly, a high-performance solution crafted for reliable data transmission in demanding environments. This meticulously engineered cable boasts a durable Copper Alloy contact material with Gold Over Nickel plating, ensuring optimal conductivity and longevity. With a maximum operating temperature of 105°C and a minimum of -20°C, it is suitable for use in a wide range of conditions. The IP67 rating guarantees protection against dust and water ingress, while the Polyvinyl Chloride insulation and jacket materials provide excellent durability. Measuring 5 meters in length with a 0.42-inch cable diameter, this assembly offers flexibility and convenience in installation. Compliant with 16 AWG wire size standards, it can handle a current rating of 10A and a voltage rating of 600V, making it ideal for various industrial applications. With its vibrant yellow jacket color, it ensures easy identification in complex setups. Whether used in aerospace, defense, or industrial settings, the MN47AC01M050 is a trusted choice for seamless connectivity.

