| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN47AC01M100 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.42 in |
| Connector A End: | M22 |
| Cable Length: | 10 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN47AC01M100 |
MN47AC01M100
Specifications
Detailed Description
Introducing the MN47AC01M100, a high-performance sensor cable assembly designed for reliable signal transmission in demanding environments. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable ensures durability and functionality in a wide range of conditions. The copper alloy contact material with gold plating guarantees optimal conductivity, while the IP67 rating offers protection against dust and water ingress. Measuring 10 meters in length with a 0.42-inch cable diameter, it provides ample reach and flexibility for various applications. The 16 AWG wire size, along with a current rating of 10A and voltage rating of 600V, makes it suitable for power and data transmission. The yellow PVC jacket not only enhances visibility but also provides excellent insulation. Whether used in industrial machinery or outdoor installations, this M22 connector cable delivers superior performance and reliability. Elevate your connectivity with the MN47AC01M100.

