| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN54AC01M050 |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.5 in |
| Connector A End: | M22 |
| Cable Length: | 5 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN54AC01M050 |
MN54AC01M050
Specifications
Detailed Description
Introducing the MN54AC01M050, a high-performance sensor cable assembly designed for female connectors. Constructed with durable copper alloy contact material and featuring gold plating over nickel, this cable ensures reliable conductivity in a wide range of environments. With a maximum operating temperature of 105°C and a minimum of -20°C, it is suitable for both indoor and outdoor applications. The IP67 rating guarantees protection against dust and water ingress, while the polyvinyl chloride insulation and jacket provide added durability. Measuring 5 meters in length and with a cable diameter of 0.5 inches, it offers flexibility and ease of installation. Compliant with 16 AWG wire size standards, it can handle a current rating of 10A and a voltage rating of 600V, making it ideal for power and data transmission. The vibrant yellow jacket color adds visibility and identification ease, while the M22 connector end ensures compatibility with a variety of devices. Perfect for use in hi-rel environments, the MN54AC01M050 is a reliable and efficient solution for your cable assembly needs.

