| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN54AC01M100 |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.5 in |
| Connector A End: | M22 |
| Cable Length: | 10 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN54AC01M100 |
MN54AC01M100
Specifications
Detailed Description
This Female Sensor Cable Assembly ( MN54AC01M100) is designed for high-performance applications, boasting durable construction and reliable functionality. Featuring Copper Alloy contacts with Gold Over Nickel plating, it ensures optimal conductivity and signal transmission. With a maximum operating temperature of 105°C and a minimum of -20°C, this cable assembly is suitable for use in various environments. It meets IP67 rating for dust and water resistance, while the Polyvinyl Chloride insulation and jacket material provide added protection. The 10-meter cable length and M22 connector at one end offer ample reach and secure connectivity. With a cable diameter of 0.5 inches and 16 AWG wire size, it can accommodate high current and voltage ratings of 10A and 600V, respectively. The vibrant yellow jacket color adds visibility and identification ease in complex setups. Perfect for industrial and commercial applications, this cable assembly is a dependable solution for your connectivity needs.

