| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN54PW02M010 |
| Gender: | Female |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG |
| Cable Length: | 1 m |
| Jacket Color: | Yellow |
| Cable Diameter: | 0.5 in |
| Current Rating: | 10 A |
| Voltage Rating: | 600 V |
| Connector A End: | M22 |
| Contact Plating: | Gold Over Nickel |
| Jacket Material: | Polyvinyl Chloride |
| Contact Material: | Copper Alloy |
| Insulation Material: | Polyvinyl Chloride |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | AMEMN54PW02M010 |
MN54PW02M010
Specifications
Detailed Description
This Female Sensor Cable Assembly, SKU MN54PW02M010, is designed for reliable and durable performance in a variety of industrial applications. Constructed with high-quality Copper Alloy contacts plated with Gold over Nickel, it ensures excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C and a minimum of -20°C, it can withstand extreme environmental conditions. The IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. The 1m cable with a 0.5in diameter and 16 AWG wire size provides flexibility and efficient power transmission. RoHS compliant and rated for 600V and 10A, it meets international safety standards. The yellow PVC jacket not only offers insulation but also enhances visibility. Perfect for hi-rel applications, this MN54PW02M010 cable assembly is a reliable solution for your connectivity needs.

