| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN57A4AC01M010 |
| Gender: | Female/Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.5 in |
| Connector A End: | M22 |
| Cable Length: | 1 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 8 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN57A4AC01M010 |
MN57A4AC01M010
Specifications
Detailed Description
The MN57A4AC01M010 Sensor Cable Assembly is a reliable and durable solution for a wide range of industrial applications. Designed for both male and female connectors, this cable features high-quality copper alloy contacts with gold plating for optimal conductivity and corrosion resistance. With a maximum operating temperature of 105 °C and a minimum of -20 °C, it is suitable for use in diverse environmental conditions. The IP67 rating ensures protection against dust and water ingress, while the PVC insulation and jacket provide excellent durability. Measuring 1 meter in length with a 0.5-inch cable diameter, it offers flexibility for various installation needs. The 16 AWG wire size, along with a current rating of 8A and voltage rating of 600V, guarantees reliable power transmission. In a vibrant yellow color, it stands out for easy identification. Whether used in aerospace, military, or other high-reliability applications, the MN57A4AC01M010 is a top choice for dependable connectivity.

