| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN57A4AC01M020 |
| Gender: | Female/Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.5 in |
| Connector A End: | M22 |
| Cable Length: | 2 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 8 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN57A4AC01M020 |
MN57A4AC01M020
Specifications
Detailed Description
This high-quality Sensor Cable Assembly, designated by SKU MN57A4AC01M020, is designed for reliable and efficient data transmission in industrial settings. Suitable for both male and female connectors, it features durable copper alloy contact material with a protective gold-over-nickel plating. With a wide operating temperature range of -20°C to 105°C and an IP67 rating for dust and water resistance, it ensures performance in harsh environments. The 2-meter cable, with a 0.5-inch diameter, is encased in yellow PVC jacketing for durability. Meeting stringent standards, this assembly is a dependable choice for various applications.

