MN57A4AC01M030

Heilind Number:AMEMN57A4AC01M030
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MN57A4AC01M030
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5 POSITION DOUBLE-ENDED PLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MN57A4AC01M030
Gender:Female/Male
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP67
Insulation Material:Polyvinyl Chloride
Cable Diameter:0.5 in
Connector A End:M22
Cable Length:3 m
Jacket Material:Polyvinyl Chloride
Wire Size:16 AWG
Jacket Color:Yellow
Current Rating:8 A
Voltage Rating:600 V
SKU:AMEMN57A4AC01M030

Detailed Description

Introducing the MN57A4AC01M030, a high-performance sensor cable assembly designed for both female and male connectors. Crafted with durable copper alloy contact material and gold plating over nickel, this cable ensures superior conductivity and longevity. With a wide operating temperature range of -20°C to 105°C and IP67 rating, it guarantees reliable performance in harsh environments. The 3m cable length and M22 connector make it versatile for various applications. Featuring 16 AWG wire size, it can handle a maximum current rating of 8A and voltage rating of 600V. The yellow PVC jacket not only provides excellent insulation but also adds visibility. Ideal for hi-rel applications, this cable assembly is a dependable solution for demanding industrial and commercial needs.