| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN57A4AC01M100 |
| Gender: | Female/Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.5 in |
| Connector A End: | M22 |
| Cable Length: | 10 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 8 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN57A4AC01M100 |
MN57A4AC01M100
Specifications
Detailed Description
The MN57A4AC01M100 Sensor Cable Assembly is a high-quality and durable solution for your connectivity needs. Designed for both male and female applications, this cable features a copper alloy contact material with gold plating for optimal conductivity. With a wide operating temperature range of -20°C to 105°C and an IP67 rating, it is suitable for use in various environments. The 10m long cable with a 0.5-inch diameter and 16 AWG wire size provides flexibility and reliability in installations. The yellow PVC jacket ensures visibility and protection, while the M22 connector end offers easy and secure connection. Rated for 8A current and 600V voltage, this cable assembly is perfect for demanding industrial and commercial applications in the Cable Assemblies, Sensor Cable Assemblies, and Wire, Cable & Assemblies categories.

