| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN57A4AC01M150 |
| Gender: | Female/Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.5 in |
| Connector A End: | M22 |
| Cable Length: | 15 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 8 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN57A4AC01M150 |
MN57A4AC01M150
Specifications
Detailed Description
Introducing the MN57A4AC01M150 Sensor Cable Assembly, a high-performance solution for reliable connectivity in demanding environments. This versatile cable features a durable Copper Alloy contact material with Gold Over Nickel plating, ensuring optimal signal transmission and corrosion resistance. With a maximum operating temperature of 105°C and IP67 rating for dust and water protection, it can withstand harsh conditions with ease. The Polyvinyl Chloride insulation and jacket materials provide excellent durability, while the 15m cable length and M22 connector make it suitable for a wide range of applications. Rated for 8A current and 600V voltage, and compliant with 16 AWG wire size standards, this cable assembly is a trusted choice for industrial, commercial, and hi-rel settings. Its bright yellow jacket color and clear MN57A4AC01M150 acronym further enhance visibility and identification on the job site. Trust in the MN57A4AC01M150 for seamless connectivity and performance you can rely on.

