| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN57AC01M020 |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 16 AWG |
| Cable Length: | 2 m |
| Jacket Color: | Yellow |
| Cable Diameter: | 0.5 in |
| Current Rating: | 8 A |
| Voltage Rating: | 600 V |
| Connector A End: | M22 |
| Contact Plating: | Gold Over Nickel |
| Jacket Material: | Polyvinyl Chloride |
| Contact Material: | Copper Alloy |
| Insulation Material: | Polyvinyl Chloride |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | AMEMN57AC01M020 |
MN57AC01M020
Specifications
Detailed Description
Introducing our high-performance male sensor cable assembly, SKU MN57AC01M020. Designed for rugged industrial environments, this cable features a durable copper alloy contact material with gold plating for optimal conductivity. With a wide operating temperature range of -20°C to 105°C and an IP67 rating, it ensures reliable performance in harsh conditions. The 2m cable length and M22 connector end provide versatile connectivity options. Constructed with 16 AWG wire and a 0.5-inch cable diameter, it can handle high current ratings of up to 8A and voltage ratings of 600V. The yellow PVC jacket offers additional protection, making it suitable for a variety of applications in the field of hi-rel electronics. Upgrade your setup with this essential cable assembly, perfect for demanding industrial tasks.

