| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MN57AC01M050 |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -20 °C |
| IP Rating: | IP67 |
| Insulation Material: | Polyvinyl Chloride |
| Cable Diameter: | 0.5 in |
| Connector A End: | M22 |
| Cable Length: | 5 m |
| Jacket Material: | Polyvinyl Chloride |
| Wire Size: | 16 AWG |
| Jacket Color: | Yellow |
| Current Rating: | 8 A |
| Voltage Rating: | 600 V |
| SKU: | AMEMN57AC01M050 |
MN57AC01M050
Specifications
Detailed Description
Introducing the MN57AC01M050 Male Sensor Cable Assembly, a high-performance and durable solution for your industrial connectivity needs. With a contact material of Copper Alloy and contact plating of Gold Over Nickel, this cable ensures reliable and efficient signal transmission, even in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the Polyvinyl Chloride insulation and jacket materials offer excellent durability. The 5m cable length and 0.5in diameter provide flexibility and convenience in installation. Rated for a maximum operating temperature of 105°C and a minimum of -20°C, this cable assembly is suitable for a wide range of applications. With a current rating of 8A and voltage rating of 600V, it delivers optimal performance in demanding conditions. Don't compromise on quality and reliability – choose the MN57AC01M050 for your connectivity needs.

