| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MP-4101-150P-C |
| Color: | Black |
| Series: | MP-41 |
| Amperage: | 13 A |
| Gender: | Male |
| Number of Contacts: | 150 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Maximum Wire Size: | 18 AWG |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU |
| SKU: | AMEMP-4101-150P-C |
MP-4101-150P-C
| Heilind Number: | AMEMP-4101-150P-C |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MP-4101-150P-C |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
150 Pin cable receptacle with dustcap

