MP-6256-61P-C

Heilind Number:AMEMP-6256-61P-C
Manufacturer:Amphenol Sine Systems
Manufacturer Number:MP-6256-61P-C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

61 Pin chassis mount plug with dustcap

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Sine Systems
Manufacturer Part Number:Amphenol Sine Systems MP-6256-61P-C
Color:Black
Series:MP-62
Amperage:7.5 A
Gender:Male
Number of Contacts:61
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP67
Standards Met:Complies with EU RoHS 2 Directive 2011/65/EU
SKU:AMEMP-6256-61P-C