| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MP-6516-39P-C |
| Color: | Black |
| Series: | MP-65 |
| Gender: | Male |
| Number of Contacts: | 39 |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Standards Met: | Complies with EU RoHS 2 Directive 2011/65/EU |
| SKU: | AMEMP-6516-39P-C |
MP-6516-39P-C
| Heilind Number: | AMEMP-6516-39P-C |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MP-6516-39P-C |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
39 Pin cable plug with dustcap

