| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MP10A23FL |
| Series: | ecomate® Aquarius |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Size: | 3.6 mm |
| Wire Size: | 12 - 10 AWG |
| Contact Design: | Machined |
| Current Rating: | 45 A |
| SKU: | AMEMP10A23FL |
MP10A23FL
Specifications
Detailed Description
Introducing the MP10A23FL from the ecomate® Aquarius series, a high-performance circular connector contact designed for male terminations. Featuring a crimp termination method, this contact ensures secure and reliable connections in industrial applications. Constructed with durable copper alloy and plated with gold, it guarantees optimal conductivity and corrosion resistance. The 3.6mm contact size accommodates wire sizes ranging from 12 to 10 AWG, making it versatile for various power and signal transmission needs. With a machined contact design and a current rating of 45A, the MP10A23FL is perfect for demanding environments where performance is paramount. Trust in this connector accessory for seamless connectivity in your projects.

