| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MP10A23S |
| Series: | ecomate Aquarius |
| Gender: | Male |
| Contact Plating: | Silver |
| Contact Size: | 3.6mm |
| Contact Type: | Crimp |
| Maximum Contact Resistance: | <5m |
| SKU: | AMEMP10A23S |
MP10A23S
| Heilind Number: | AMEMP10A23S |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MP10A23S |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Contact, Machined, Silver Plated, Size 3.6mm, 10-12 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems MS10A23S | Socket Contact, Silver Plated, Machined, 12-10 AWG | ![]() |
| Amphenol Sine Systems RT06164PNH | Plug, 4 Position, Male, Shell Size 16 | ![]() |


