| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MP10B23F |
| Gender: | Male |
| IP Rating: | IP67 |
| Wire Size: | 12 - 10 AWG |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | MagnaMate™ ATHP |
| SKU: | AMEMP10B23F |
MP10B23F
Specifications
Detailed Description
Introducing the PIN CONTACT, 2.5MM, MACHINED for MagnaMate™ ATHP series connectors. Designed for reliable male-to-female connections, this contact features a durable Copper Alloy construction with Gold Over Nickel plating for enhanced conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and an IP67 rating, it ensures performance in harsh environments. The 2.5 mm contact size, suitable for 12-10 AWG wire, can handle current ratings of up to 35 A and voltage ratings of 1000 V, making it ideal for high-power applications. With a machined contact design and RoHS compliance, it guarantees precision and environmental responsibility. Trust in the MP10B23F for secure and long-lasting connections in your circular connector setups.

