| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MP10B23G10 |
| Series: | MagnaMate™ ATHP |
| Gender: | Male |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Contact Size: | 2.5 mm |
| Mating Cycles: | 100 cycle |
| Wire Size: | 12 - 10 AWG |
| Contact Design: | Machined |
| Current Rating: | 35 A |
| Voltage Rating: | 1000 V |
| SKU: | AMEMP10B23G10 |
MP10B23G10
Specifications
Detailed Description
Introducing the PIN CONTACT, 2.5MM, MACHINED, part of the MagnaMate™ ATHP series. Designed for high-performance connectivity, this male contact features a durable Copper Alloy construction with Gold Over Nickel plating for enhanced conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and an IP67 rating, it ensures reliable performance in harsh environments. The 2.5mm contact size is suitable for a variety of applications, and with a maximum current rating of 35A and voltage rating of 1000V, it offers robust power transmission capabilities. Engineered for longevity, this contact is rated for 100 mating cycles, making it ideal for demanding industrial and military applications. Compatible with wire sizes ranging from 12 to 10 AWG, it provides a secure and efficient connection. Trust in the MagnaMate™ MP10B23G10 for your circular connector accessory needs.

